Power Integrations, Link Switch 120 A, 170 A 8-Pin, SO-8C LNK3314D-TL

RS Stock No.: 228-6370Brand: Power IntegrationsManufacturers Part No.: LNK3314D-TL
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

120 A, 170 A

Dimensions

4.90 x 1.75 x 3.90mm

Package Type

SO-8C

Current Limit

0.257A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 756.250

BD 0.302 Each (On a Reel of 2500) (Exc. Vat)

BD 831.875

BD 0.332 Each (On a Reel of 2500) (inc. VAT)

Power Integrations, Link Switch 120 A, 170 A 8-Pin, SO-8C LNK3314D-TL

BD 756.250

BD 0.302 Each (On a Reel of 2500) (Exc. Vat)

BD 831.875

BD 0.332 Each (On a Reel of 2500) (inc. VAT)

Power Integrations, Link Switch 120 A, 170 A 8-Pin, SO-8C LNK3314D-TL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

120 A, 170 A

Dimensions

4.90 x 1.75 x 3.90mm

Package Type

SO-8C

Current Limit

0.257A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more