Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
PDIP-C
Input Voltage Range
85 → 265 V ac
Current Limit
451.5 (Reduced) mA, 575 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
BD 2.062
BD 0.412 Each (In a Pack of 5) (Exc. Vat)
BD 2.268
BD 0.453 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.062
BD 0.412 Each (In a Pack of 5) (Exc. Vat)
BD 2.268
BD 0.453 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
PDIP-C
Input Voltage Range
85 → 265 V ac
Current Limit
451.5 (Reduced) mA, 575 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac