Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
12
Dimensions
10.16 x 8.89 x 2.49mm
Package Type
eSOP-12B
Current Limit
1.04A
Stock information temporarily unavailable.
BD 315.000
BD 0.315 Each (On a Reel of 1000) (Exc. Vat)
BD 346.500
BD 0.347 Each (On a Reel of 1000) (inc. VAT)
Power Integrations, AC-DC Converter 12-Pin, eSOP-12B LNK6774K-TL
1000
BD 315.000
BD 0.315 Each (On a Reel of 1000) (Exc. Vat)
BD 346.500
BD 0.347 Each (On a Reel of 1000) (inc. VAT)
Power Integrations, AC-DC Converter 12-Pin, eSOP-12B LNK6774K-TL
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
12
Dimensions
10.16 x 8.89 x 2.49mm
Package Type
eSOP-12B
Current Limit
1.04A