Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V
Stock information temporarily unavailable.
BD 28.800
BD 0.960 Each (In a Tube of 30) (Exc. Vat)
BD 31.680
BD 1.056 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7724H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
30
BD 28.800
BD 0.960 Each (In a Tube of 30) (Exc. Vat)
BD 31.680
BD 1.056 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7724H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V