Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V
Stock information temporarily unavailable.
BD 2.123
BD 1.062 Each (In a Pack of 2) (Exc. Vat)
BD 2.335
BD 1.168 Each (In a Pack of 2) (inc. VAT)
Power Integrations PFS7724H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
Select packaging type
Standard
2
BD 2.123
BD 1.062 Each (In a Pack of 2) (Exc. Vat)
BD 2.335
BD 1.168 Each (In a Pack of 2) (inc. VAT)
Power Integrations PFS7724H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.062 | BD 2.123 |
10 - 24 | BD 0.957 | BD 1.914 |
26 - 98 | BD 0.913 | BD 1.826 |
100 - 248 | BD 0.880 | BD 1.760 |
250+ | BD 0.874 | BD 1.749 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V