Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
L Bend, Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V
BD 35.640
BD 1.188 Each (In a Tube of 30) (Exc. Vat)
BD 39.204
BD 1.307 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7725L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
30
BD 35.640
BD 1.188 Each (In a Tube of 30) (Exc. Vat)
BD 39.204
BD 1.307 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7725L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
L Bend, Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V


