Power Integrations, AC-DC Converter, Minimum of 50 V dc 7-Pin, DIP TNY290PG

RS Stock No.: 123-5463Brand: Power IntegrationsManufacturers Part No.: TNY290PG
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.83 x 6.6 x 3.68mm

Maximum Output Current

2.55A

Package Type

DIP

Input Voltage Range

85 → 265 V ac

Current Limit

802mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

Minimum of 50 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

Maximum of 2550 mA

Minimum Output Voltage

50 V dc

Product details

TinySwitch-4 series Offline AC-DC Converters

A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.

• Line compensated overload power reduces maximum overload variation over input voltage range
• Simple ON/OFF control, no loop compensation needed
• Selectable current limit through BP/M capacitor value
• Self-biased: no bias winding or bias components
• Frequency jittering reduces EMI filter costs
• Pin-out simplifies heat sinking to the PCB
• Accurate hysteretic thermal shutdown protection with automatic recovery
• Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions
• Extended creepage between MOSFET drain and all other pins
• Easily meets all global energy efficiency regulations
• No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.915

BD 0.583 Each (In a Pack of 5) (Exc. Vat)

BD 3.207

BD 0.641 Each (In a Pack of 5) (inc. VAT)

Power Integrations, AC-DC Converter, Minimum of 50 V dc 7-Pin, DIP TNY290PG
Select packaging type

BD 2.915

BD 0.583 Each (In a Pack of 5) (Exc. Vat)

BD 3.207

BD 0.641 Each (In a Pack of 5) (inc. VAT)

Power Integrations, AC-DC Converter, Minimum of 50 V dc 7-Pin, DIP TNY290PG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.83 x 6.6 x 3.68mm

Maximum Output Current

2.55A

Package Type

DIP

Input Voltage Range

85 → 265 V ac

Current Limit

802mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

Minimum of 50 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

Maximum of 2550 mA

Minimum Output Voltage

50 V dc

Product details

TinySwitch-4 series Offline AC-DC Converters

A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.

• Line compensated overload power reduces maximum overload variation over input voltage range
• Simple ON/OFF control, no loop compensation needed
• Selectable current limit through BP/M capacitor value
• Self-biased: no bias winding or bias components
• Frequency jittering reduces EMI filter costs
• Pin-out simplifies heat sinking to the PCB
• Accurate hysteretic thermal shutdown protection with automatic recovery
• Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions
• Extended creepage between MOSFET drain and all other pins
• Easily meets all global energy efficiency regulations
• No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more