Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP243YN

RS Stock No.: 525-4375Brand: Power IntegrationsManufacturers Part No.: TOP243YN
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

1.44A

Package Type

TO-220

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Output Current Range

1440 mA

Product details

TOPSwitch High Voltage Switching Power Supply, Power Integrations

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP243YN

P.O.A.

Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP243YN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

1.44A

Package Type

TO-220

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Output Current Range

1440 mA

Product details

TOPSwitch High Voltage Switching Power Supply, Power Integrations

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in