Power Integrations, AC-DC Converter 7-Pin, DIPB TOP244PN

RS Stock No.: 146-5728Brand: Power IntegrationsManufacturers Part No.: TOP244PN
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

DIPB

Input Voltage Range

85 → 265 V ac

Current Limit

1.07A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

4.7mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 54.725

BD 1.094 Each (In a Tube of 50) (Exc. Vat)

BD 60.197

BD 1.203 Each (In a Tube of 50) (inc. VAT)

Power Integrations, AC-DC Converter 7-Pin, DIPB TOP244PN

BD 54.725

BD 1.094 Each (In a Tube of 50) (Exc. Vat)

BD 60.197

BD 1.203 Each (In a Tube of 50) (inc. VAT)

Power Integrations, AC-DC Converter 7-Pin, DIPB TOP244PN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
50 - 50BD 1.094BD 54.725
100 - 100BD 1.050BD 52.525
150+BD 1.023BD 51.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

DIPB

Input Voltage Range

85 → 265 V ac

Current Limit

1.07A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

4.7mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more