Power Integrations, AC-DC Converter 7A, 5 V dc 6-Pin, eSIP-7C TOP267EG

RS Stock No.: 146-2530Brand: Power IntegrationsManufacturers Part No.: TOP267EG
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Maximum Output Voltage

5 V dc

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

7A

Dimensions

10.24 x 2.06 x 8.25mm

Package Type

ESIP-7C

Input Voltage Range

85 → 265 V ac

Current Limit

3.22A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.24mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

5 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

7 A

Country of Origin

China

Product details

TOPSwitch-JX series Offline AC-DC Converters

The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.

• Energy efficient over entire load range; no-load power <100 mW at 265 VAC
• Multi-mode PWM control maximizes efficiency at all loads
• Accurate programmable current limit
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• 725V rated power MOSFET
• Auto-restart limits power delivery to <3% during overload faults
• Output over-voltage, over-current and short-circuit protection
• Accurate thermal shutdown with large hysteresis
Package Options:
• eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
• eSIP-7C package with vertical orientation for minimum PCB footprint
• eSOP-12 low-profile SMT package for ultra-slim designs

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.224

BD 0.776 Each (In a Tube of 48) (Exc. Vat)

BD 40.946

BD 0.854 Each (In a Tube of 48) (inc. VAT)

Power Integrations, AC-DC Converter 7A, 5 V dc 6-Pin, eSIP-7C TOP267EG

BD 37.224

BD 0.776 Each (In a Tube of 48) (Exc. Vat)

BD 40.946

BD 0.854 Each (In a Tube of 48) (inc. VAT)

Power Integrations, AC-DC Converter 7A, 5 V dc 6-Pin, eSIP-7C TOP267EG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Maximum Output Voltage

5 V dc

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

7A

Dimensions

10.24 x 2.06 x 8.25mm

Package Type

ESIP-7C

Input Voltage Range

85 → 265 V ac

Current Limit

3.22A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.24mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

5 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

7 A

Country of Origin

China

Product details

TOPSwitch-JX series Offline AC-DC Converters

The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.

• Energy efficient over entire load range; no-load power <100 mW at 265 VAC
• Multi-mode PWM control maximizes efficiency at all loads
• Accurate programmable current limit
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• 725V rated power MOSFET
• Auto-restart limits power delivery to <3% during overload faults
• Output over-voltage, over-current and short-circuit protection
• Accurate thermal shutdown with large hysteresis
Package Options:
• eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
• eSIP-7C package with vertical orientation for minimum PCB footprint
• eSOP-12 low-profile SMT package for ultra-slim designs

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more