Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
6
Maximum Output Current
7A
Dimensions
10.24 x 2.06 x 8.25mm
Package Type
ESIP-7C
Input Voltage Range
85 → 265 V ac
Current Limit
4.49A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.24mm
Width
2.06mm
Height
8.25mm
Minimum Operating Temperature
-40 °C
Output Current Range
7 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Product details
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
Energy efficient over entire load range; no-load power <100 mW at 265 VAC
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
AC-DC Converters, Power Integrations
BD 2.376
BD 1.188 Each (In a Pack of 2) (Exc. Vat)
BD 2.614
BD 1.307 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.376
BD 1.188 Each (In a Pack of 2) (Exc. Vat)
BD 2.614
BD 1.307 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.188 | BD 2.376 |
10 - 18 | BD 1.012 | BD 2.024 |
20 - 48 | BD 0.974 | BD 1.947 |
50 - 98 | BD 0.935 | BD 1.870 |
100+ | BD 0.880 | BD 1.760 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
6
Maximum Output Current
7A
Dimensions
10.24 x 2.06 x 8.25mm
Package Type
ESIP-7C
Input Voltage Range
85 → 265 V ac
Current Limit
4.49A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.24mm
Width
2.06mm
Height
8.25mm
Minimum Operating Temperature
-40 °C
Output Current Range
7 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Product details
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
Energy efficient over entire load range; no-load power <100 mW at 265 VAC
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs