Technical Document
Specifications
Brand
Power-OneType
Switch Mode
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Width
38mm
Depth
90mm
MTBF
1600000h
Load Regulation
±1%
Maximum Temperature
+50°C
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
74%
Ripple And Noise
100mV Pk-Pk
Country of Origin
Slovakia
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.2A Output, 15WBrand: Omron
BD 73.053Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Power-One Switch Mode DIN Rail Panel Mount Power Supply, 1.25A Output, 15W
1
P.O.A.
Power-One Switch Mode DIN Rail Panel Mount Power Supply, 1.25A Output, 15W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.2A Output, 15WBrand: Omron
BD 73.053Each (Exc. Vat)
Technical Document
Specifications
Brand
Power-OneType
Switch Mode
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Width
38mm
Depth
90mm
MTBF
1600000h
Load Regulation
±1%
Maximum Temperature
+50°C
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
74%
Ripple And Noise
100mV Pk-Pk
Country of Origin
Slovakia
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.2A Output, 15WBrand: Omron
BD 73.053Each (Exc. Vat)