Technical Document
Specifications
Brand
Power-OneOutput Voltage
5V dc
Output Current
11A
Power Rating
65W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
102mm
Width
51mm
Depth
33mm
Efficiency
80%
Minimum Temperature
-10°C
Weight
115g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-60-5, 5V dc, 10A, 50W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 11.471Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), SBLP65-1005G, 5V dc, 11A, 65W, 1 Output, 90 → 264V ac Input
1
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), SBLP65-1005G, 5V dc, 11A, 65W, 1 Output, 90 → 264V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RPS-60-5, 5V dc, 10A, 50W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 11.471Each (Exc. Vat)
Technical Document
Specifications
Brand
Power-OneOutput Voltage
5V dc
Output Current
11A
Power Rating
65W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
102mm
Width
51mm
Depth
33mm
Efficiency
80%
Minimum Temperature
-10°C
Weight
115g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-60-5, 5V dc, 10A, 50W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 11.471Each (Exc. Vat)