Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Powerbreaker H92IP-X Series Connector, Double Pole-Pole, 2-Way, 10A, IP67

RS Stock No.: 390-755Brand: PowerbreakerManufacturers Part No.: H92IP-X
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

Double Pole

Series

H92IP-X

Number Of Ways

2

Type

Connector

Current Rating

10A

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

BD 56.516

BD 56.516 Each (Exc. Vat)

BD 62.168

BD 62.168 Each (inc. VAT)

Powerbreaker H92IP-X Series Connector, Double Pole-Pole, 2-Way, 10A, IP67

BD 56.516

BD 56.516 Each (Exc. Vat)

BD 62.168

BD 62.168 Each (inc. VAT)

Powerbreaker H92IP-X Series Connector, Double Pole-Pole, 2-Way, 10A, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

Double Pole

Series

H92IP-X

Number Of Ways

2

Type

Connector

Current Rating

10A

IP Rating

IP67

Country of Origin

China