Powerbreaker Grey Weatherproof Switch, 2 Gang, PSW2G2W

RS Stock No.: 390-768Brand: PowerbreakerManufacturers Part No.: PSW2G2W
View all in Light Switches

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Weatherproof Switch

IP Rating

IP66

Colour

Grey

Series

PSW2G2W

Country of Origin

China

Stock information temporarily unavailable.

BD 4.543

BD 4.543 Each (Exc. Vat)

BD 4.997

BD 4.997 Each (inc. VAT)

Powerbreaker Grey Weatherproof Switch, 2 Gang, PSW2G2W

BD 4.543

BD 4.543 Each (Exc. Vat)

BD 4.997

BD 4.997 Each (inc. VAT)

Powerbreaker Grey Weatherproof Switch, 2 Gang, PSW2G2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Weatherproof Switch

IP Rating

IP66

Colour

Grey

Series

PSW2G2W

Country of Origin

China