Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerConnections Europe to UK Mains Connector Converter, Rated At 10A

RS Stock No.: 783-9565Brand: PowerConnectionsManufacturers Part No.: SCP3-B-10A
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

Type F - Schuko Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

10A

Connector Type

Type F - Schuko Plug to Type G - British 3-pin

Country of Origin

China

Product details

Euro Converter Plug SCP (Schuko Earthed to 3 Pin BS1363)

This adapter form Power Connections converts a Euro 2 pin plug (CEE7) to a UK 3 pin plug. The plug has a hinged lid and is secured with a screw and external fuse access. The conversion is not permanent, as you can easily unscrew and remove again if required.
This adapter plug is most commonly used on lighting or hair and beauty products, such as hair straighteners. Also applications which require higher voltage earthed Euro plug to UK BS1363 plug.

Stock information temporarily unavailable.

BD 2.735

BD 2.735 Each (Exc. Vat)

BD 3.009

BD 3.009 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 10A
Select packaging type

BD 2.735

BD 2.735 Each (Exc. Vat)

BD 3.009

BD 3.009 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 10A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

Type F - Schuko Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

10A

Connector Type

Type F - Schuko Plug to Type G - British 3-pin

Country of Origin

China

Product details

Euro Converter Plug SCP (Schuko Earthed to 3 Pin BS1363)

This adapter form Power Connections converts a Euro 2 pin plug (CEE7) to a UK 3 pin plug. The plug has a hinged lid and is secured with a screw and external fuse access. The conversion is not permanent, as you can easily unscrew and remove again if required.
This adapter plug is most commonly used on lighting or hair and beauty products, such as hair straighteners. Also applications which require higher voltage earthed Euro plug to UK BS1363 plug.