Technical Document
Specifications
Brand
PowerLEDLED Colours
White
Strip Length
5m
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
6000K
IP Rating
IP65
Series
5M282
Country of Origin
China
Stock information temporarily unavailable.
BD 20.598
BD 20.598 Each (Exc. Vat)
BD 22.658
BD 22.658 Each (inc. VAT)
PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 5m Length
1
BD 20.598
BD 20.598 Each (Exc. Vat)
BD 22.658
BD 22.658 Each (inc. VAT)
PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 5m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.598 |
5 - 9 | BD 20.097 |
10 - 24 | BD 19.657 |
25+ | BD 18.579 |
Technical Document
Specifications
Brand
PowerLEDLED Colours
White
Strip Length
5m
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
6000K
IP Rating
IP65
Series
5M282
Country of Origin
China