PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65

RS Stock No.: 261-0219Brand: PowerLEDManufacturers Part No.: ASTO-4K-HMSE
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

240 V ac

Lamp Type

LED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 124.102

BD 124.102 Each (Exc. Vat)

BD 136.512

BD 136.512 Each (inc. VAT)

PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65

BD 124.102

BD 124.102 Each (Exc. Vat)

BD 136.512

BD 136.512 Each (inc. VAT)

PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 124.102
5 - 9BD 120.263
10 - 24BD 116.534
25 - 49BD 112.910
50+BD 111.590

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

240 V ac

Lamp Type

LED

IP Rating

IP65

Country of Origin

China