Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerLED 24V dc LED Strip Light, 2700 → 2900K Colour Temp, 324mm Length

RS Stock No.: 786-8976Brand: PowerLEDManufacturers Part No.: CON310W
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Strip Length

324mm

Strip Width

30mm

Voltage Rating

24V dc

Colour Temperature

2700 → 2900K

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Product details

LED Light Bars and Accessories CONNECT Series

The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.

Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting

Stock information temporarily unavailable.

BD 11.924

BD 11.924 Each (Exc. Vat)

BD 13.116

BD 13.116 Each (inc. VAT)

PowerLED 24V dc LED Strip Light, 2700 → 2900K Colour Temp, 324mm Length

BD 11.924

BD 11.924 Each (Exc. Vat)

BD 13.116

BD 13.116 Each (inc. VAT)

PowerLED 24V dc LED Strip Light, 2700 → 2900K Colour Temp, 324mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Strip Length

324mm

Strip Width

30mm

Voltage Rating

24V dc

Colour Temperature

2700 → 2900K

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Product details

LED Light Bars and Accessories CONNECT Series

The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.

Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting