PowerLED 12V dc White LED Strip Light, 3500 → 4500K Colour Temp, 5m Length

RS Stock No.: 890-4408Brand: PowerLEDManufacturers Part No.: D0-55-35-1-120-F8-20-FP
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

White

Strip Length

5m

Strip Width

8mm

Voltage Rating

12V dc

Number of LEDs per Metre

120

Colour Temperature

3500 → 4500K

IP Rating

IP20

Flexible/Rigid

Flexible

Series

Chromatic

Country of Origin

China

Product details

PowerLED Chromatic Flexible LED Strips

The Chromatic range from PowerLED is a family of white flexible LED strips. They come in 60, 72 or 120 LED per meter options. These high quality LEDs offer 50,000 hours of life time and are available in a range of different colour temperatures.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.

Features of the Chromatic flexible LED strips:
60, 72 or 120 LEDs per metre
3M VHB adhesive back

Part number code definitions:
F8 - 8 mm width
F10 - 10 mm width
20 - IP20 rating
65 - IP65 rating

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Stock information temporarily unavailable.

BD 34.694

BD 34.694 1 Reel of 1 (Exc. Vat)

BD 38.163

BD 38.163 1 Reel of 1 (inc. VAT)

PowerLED 12V dc White LED Strip Light, 3500 → 4500K Colour Temp, 5m Length

BD 34.694

BD 34.694 1 Reel of 1 (Exc. Vat)

BD 38.163

BD 38.163 1 Reel of 1 (inc. VAT)

PowerLED 12V dc White LED Strip Light, 3500 → 4500K Colour Temp, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 34.694
2 - 4BD 34.386
5+BD 34.232

Technical Document

Specifications

LED Colours

White

Strip Length

5m

Strip Width

8mm

Voltage Rating

12V dc

Number of LEDs per Metre

120

Colour Temperature

3500 → 4500K

IP Rating

IP20

Flexible/Rigid

Flexible

Series

Chromatic

Country of Origin

China

Product details

PowerLED Chromatic Flexible LED Strips

The Chromatic range from PowerLED is a family of white flexible LED strips. They come in 60, 72 or 120 LED per meter options. These high quality LEDs offer 50,000 hours of life time and are available in a range of different colour temperatures.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.

Features of the Chromatic flexible LED strips:
60, 72 or 120 LEDs per metre
3M VHB adhesive back

Part number code definitions:
F8 - 8 mm width
F10 - 10 mm width
20 - IP20 rating
65 - IP65 rating

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.