Technical Document
Specifications
Product details
PowerLED DALI Series Dimmers
These 1 DALI address, 4 channel dimming modules, from PowerLED, are compatible with all standard DALI systems; they can be connected between the LED driver and the LED lighting module to provide dimming control. DAL1DIM1P (786-9011) also features Push Dimmer mode, allowing it to function as an independent dimming controller.
4 channel LED dimmers with 1 DALI address
Input voltage: 12 - 36VDC
Load current (max.): 4 x 5A
Output power: 4 x (60 – 180)W
Operating temperature range: -20 to +50°C
Dimensions: 160 x 45 x 18 mm
BD 58.498
BD 58.498 Each (Exc. Vat)
BD 64.348
BD 64.348 Each (inc. VAT)
1
BD 58.498
BD 58.498 Each (Exc. Vat)
BD 64.348
BD 64.348 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 58.498 |
2 - 4 | BD 55.808 |
5+ | BD 52.244 |
Technical Document
Specifications
Product details
PowerLED DALI Series Dimmers
These 1 DALI address, 4 channel dimming modules, from PowerLED, are compatible with all standard DALI systems; they can be connected between the LED driver and the LED lighting module to provide dimming control. DAL1DIM1P (786-9011) also features Push Dimmer mode, allowing it to function as an independent dimming controller.
4 channel LED dimmers with 1 DALI address
Input voltage: 12 - 36VDC
Load current (max.): 4 x 5A
Output power: 4 x (60 – 180)W
Operating temperature range: -20 to +50°C
Dimensions: 160 x 45 x 18 mm