Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerLED LED Mount for Flexible LED Strips 1000 x 17mm

RS Stock No.: 797-2441Brand: PowerLEDManufacturers Part No.: EXT2
brand-logo
View all in LED Array Mounts

Technical Document

Specifications

For Use With

Flexible LED Strips

Dimensions

1000 x 17mm

Length

1m

Width

17mm

Country of Origin

China

Product details

PowerLED Aluminium LED Strip Mounting Channels

A range of aluminium channels for mounting flexible LED strips. Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.

6 models available:
EXT1 – 797-2432
Low Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT2 – 797-2441
Deep Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT3 – 797-2444
Recessed Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT4 – 797-2448
Corner Mounted LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

Nautilus – 136-0225
Standard Profile Aluminium LED Light Strip Channel
(For use with Nautilus Strip – 890-4512)

Lineo – 136-0226
Tall Locking Profile Aluminium LED Light Strip Channel
(For use with Lineo Strip – 890-4506)

LED Light Strip Accessories

You may be interested in
Stock information temporarily unavailable.

BD 29.269

BD 29.269 Each (Exc. Vat)

BD 32.196

BD 32.196 Each (inc. VAT)

PowerLED LED Mount for Flexible LED Strips 1000 x 17mm

BD 29.269

BD 29.269 Each (Exc. Vat)

BD 32.196

BD 32.196 Each (inc. VAT)

PowerLED LED Mount for Flexible LED Strips 1000 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 29.269
2 - 4BD 26.817
5+BD 22.801
You may be interested in

Technical Document

Specifications

For Use With

Flexible LED Strips

Dimensions

1000 x 17mm

Length

1m

Width

17mm

Country of Origin

China

Product details

PowerLED Aluminium LED Strip Mounting Channels

A range of aluminium channels for mounting flexible LED strips. Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.

6 models available:
EXT1 – 797-2432
Low Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT2 – 797-2441
Deep Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT3 – 797-2444
Recessed Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT4 – 797-2448
Corner Mounted LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

Nautilus – 136-0225
Standard Profile Aluminium LED Light Strip Channel
(For use with Nautilus Strip – 890-4512)

Lineo – 136-0226
Tall Locking Profile Aluminium LED Light Strip Channel
(For use with Lineo Strip – 890-4506)

LED Light Strip Accessories

You may be interested in