Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

PowerLED LED Mount for Flexible LED Strips 1000 x 25mm

RS Stock No.: 797-2444Brand: PowerLEDManufacturers Part No.: EXT3
brand-logo
View all in LED Array Mounts

Technical Document

Specifications

For Use With

Flexible LED Strips

Dimensions

1000 x 25mm

Length

1m

Width

25mm

Country of Origin

China

Product details

PowerLED Aluminium LED Strip Mounting Channels

A range of aluminium channels for mounting flexible LED strips. Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.

6 models available:
EXT1 – 797-2432
Low Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT2 – 797-2441
Deep Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT3 – 797-2444
Recessed Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT4 – 797-2448
Corner Mounted LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

Nautilus – 136-0225
Standard Profile Aluminium LED Light Strip Channel
(For use with Nautilus Strip – 890-4512)

Lineo – 136-0226
Tall Locking Profile Aluminium LED Light Strip Channel
(For use with Lineo Strip – 890-4506)

LED Light Strip Accessories

Stock information temporarily unavailable.

BD 34.477

BD 34.477 Each (Exc. Vat)

BD 37.925

BD 37.925 Each (inc. VAT)

PowerLED LED Mount for Flexible LED Strips 1000 x 25mm

BD 34.477

BD 34.477 Each (Exc. Vat)

BD 37.925

BD 37.925 Each (inc. VAT)

PowerLED LED Mount for Flexible LED Strips 1000 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 34.477
2 - 4BD 31.616
5+BD 26.833

Technical Document

Specifications

For Use With

Flexible LED Strips

Dimensions

1000 x 25mm

Length

1m

Width

25mm

Country of Origin

China

Product details

PowerLED Aluminium LED Strip Mounting Channels

A range of aluminium channels for mounting flexible LED strips. Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.

6 models available:
EXT1 – 797-2432
Low Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT2 – 797-2441
Deep Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT3 – 797-2444
Recessed Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT4 – 797-2448
Corner Mounted LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

Nautilus – 136-0225
Standard Profile Aluminium LED Light Strip Channel
(For use with Nautilus Strip – 890-4512)

Lineo – 136-0226
Tall Locking Profile Aluminium LED Light Strip Channel
(For use with Lineo Strip – 890-4506)

LED Light Strip Accessories