Technical Document
Specifications
Brand
PowerLEDLED Colours
RGBW
Strip Length
5m
Strip Width
12mm
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
6000K
IP Rating
IP65
Power Per Metre
19.2W
LED Pitch
16.7mm
Country of Origin
China
Stock information temporarily unavailable.
BD 62.398
BD 62.398 Each (Exc. Vat)
BD 68.638
BD 68.638 Each (inc. VAT)
PowerLED 24V dc RGBW LED Strip Light, 6000K Colour Temp, 5m Length
1
BD 62.398
BD 62.398 Each (Exc. Vat)
BD 68.638
BD 68.638 Each (inc. VAT)
PowerLED 24V dc RGBW LED Strip Light, 6000K Colour Temp, 5m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 62.398 |
2 - 4 | BD 58.482 |
5+ | BD 53.444 |
Technical Document
Specifications
Brand
PowerLEDLED Colours
RGBW
Strip Length
5m
Strip Width
12mm
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
6000K
IP Rating
IP65
Power Per Metre
19.2W
LED Pitch
16.7mm
Country of Origin
China