Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerLED 24V dc White LED Strip Light, 5700K Colour Temp, 5m Length

RS Stock No.: 179-3032Brand: PowerLEDManufacturers Part No.: NTS-IP67-5700K-5M-KIT
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

White

Strip Length

5m

Strip Width

19.3mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

5700K

IP Rating

IP67

Flexible/Rigid

Flexible

Series

Nautilus

Country of Origin

China

Stock information temporarily unavailable.

BD 121.446

BD 121.446 Each (Exc. Vat)

BD 133.591

BD 133.591 Each (inc. VAT)

PowerLED 24V dc White LED Strip Light, 5700K Colour Temp, 5m Length

BD 121.446

BD 121.446 Each (Exc. Vat)

BD 133.591

BD 133.591 Each (inc. VAT)

PowerLED 24V dc White LED Strip Light, 5700K Colour Temp, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 121.446
5 - 9BD 117.909
10 - 24BD 114.686
25+BD 110.270

Technical Document

Specifications

LED Colours

White

Strip Length

5m

Strip Width

19.3mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

5700K

IP Rating

IP67

Flexible/Rigid

Flexible

Series

Nautilus

Country of Origin

China