PowerLED LED Driver, 18 → 36V Output, 18W Output, 500mA Output, Constant Current Dimmable

RS Stock No.: 773-7061Brand: PowerLEDManufacturers Part No.: PCC50018TD
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

18 → 36V

Maximum Output Power

18W

Output Current

500mA

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

Series

PCC18TD

Voltage Rating

220 → 240V ac

Country of Origin

China

Product details

PCC xxTD Series Indoor Constant Current LED Drivers

The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.

High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.688

BD 11.688 Each (Exc. Vat)

BD 12.857

BD 12.857 Each (inc. VAT)

PowerLED LED Driver, 18 → 36V Output, 18W Output, 500mA Output, Constant Current Dimmable

BD 11.688

BD 11.688 Each (Exc. Vat)

BD 12.857

BD 12.857 Each (inc. VAT)

PowerLED LED Driver, 18 → 36V Output, 18W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 11.688
2 - 4BD 11.170
5+BD 9.977

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

18 → 36V

Maximum Output Power

18W

Output Current

500mA

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

Series

PCC18TD

Voltage Rating

220 → 240V ac

Country of Origin

China

Product details

PCC xxTD Series Indoor Constant Current LED Drivers

The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.

High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more