Technical Document
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
200W
Output Current
0 → 16.8A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP65
Voltage Rating
220 → 240V ac
Country of Origin
China
Product details
IP65 Outdoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability
BD 54.511
BD 54.511 Each (Exc. Vat)
BD 59.962
BD 59.962 Each (inc. VAT)
1
BD 54.511
BD 54.511 Each (Exc. Vat)
BD 59.962
BD 59.962 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 54.511 |
2 - 4 | BD 52.274 |
5+ | BD 46.862 |
Technical Document
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
200W
Output Current
0 → 16.8A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP65
Voltage Rating
220 → 240V ac
Country of Origin
China
Product details
IP65 Outdoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability