Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerLED, 12V Output, 24W Output, 2A Output, Constant Voltage

RS Stock No.: 890-4427Brand: PowerLEDManufacturers Part No.: PCV1230TD
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

24W

Output Current

2A

Operation

Constant Voltage

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP44

Output

12 V dc @ 2 A

Current Rating

200mA

Series

PCV30TD

Voltage Rating

180 → 240V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024, 8, 11

Primary Type

AC-DC

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

PowerLED, 12V Output, 24W Output, 2A Output, Constant Voltage

P.O.A.

PowerLED, 12V Output, 24W Output, 2A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

24W

Output Current

2A

Operation

Constant Voltage

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP44

Output

12 V dc @ 2 A

Current Rating

200mA

Series

PCV30TD

Voltage Rating

180 → 240V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024, 8, 11

Primary Type

AC-DC

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more