Technical Document
Specifications
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
75W
Output Current
3.15A
Input Voltage
100 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
Voltage Rating
100 → 240 V ac
Country of Origin
China
Product details
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability
BD 23.309
BD 23.309 Each (Exc. Vat)
BD 25.640
BD 25.640 Each (inc. VAT)
1
BD 23.309
BD 23.309 Each (Exc. Vat)
BD 25.640
BD 25.640 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 23.309 |
2 - 4 | BD 22.302 |
5+ | BD 19.910 |
Technical Document
Specifications
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
75W
Output Current
3.15A
Input Voltage
100 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
Voltage Rating
100 → 240 V ac
Country of Origin
China
Product details
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability