PowerLED LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage

RS Stock No.: 179-3041Brand: PowerLEDManufacturers Part No.: PLV-30-24
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

30W

Output Current

1.25A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V @ 1.25 A

Current Rating

170mA

Voltage Rating

220 → 240V ac

Number of Outputs

1

Series

PLV-30

Primary Type

AC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.974

BD 11.974 Each (Exc. Vat)

BD 13.171

BD 13.171 Each (inc. VAT)

PowerLED LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage

BD 11.974

BD 11.974 Each (Exc. Vat)

BD 13.171

BD 13.171 Each (inc. VAT)

PowerLED LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.974
5 - 9BD 11.693
10 - 24BD 11.429
25+BD 10.824

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

30W

Output Current

1.25A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V @ 1.25 A

Current Rating

170mA

Voltage Rating

220 → 240V ac

Number of Outputs

1

Series

PLV-30

Primary Type

AC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more