Technical Document
Specifications
Product details
PRDIM 4 Channel LED Power Repeater
The PRDIM LED power repeater module, from PowerLED, allows one controller to control multiple connections. This allows an increased number of LED strips to be powered from one LED driver. With 4 x 3A output channels the PRDIM LED power repeater can be used with both RGB and single colour LED flexi strips and is suitable for domestic, commercial and retail internal lighting applications such as: accent lighting, mood lighting, cove lighting, under cabinet lighting, decorative lighting and display cabinet lighting.
Designed for increasing the quantity of LED strip lights, one RGB controller can control multiple connections
Provides 4 x 3A (max.) output channels
Easy installation via quick connect terminals
Input/output voltage: 12-36VDC
Operating temperature range: -20 to +50°C
BD 34.133
BD 34.133 Each (Exc. Vat)
BD 37.546
BD 37.546 Each (inc. VAT)
1
BD 34.133
BD 34.133 Each (Exc. Vat)
BD 37.546
BD 37.546 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 34.133 |
2 - 4 | BD 32.566 |
5+ | BD 30.701 |
Technical Document
Specifications
Product details
PRDIM 4 Channel LED Power Repeater
The PRDIM LED power repeater module, from PowerLED, allows one controller to control multiple connections. This allows an increased number of LED strips to be powered from one LED driver. With 4 x 3A output channels the PRDIM LED power repeater can be used with both RGB and single colour LED flexi strips and is suitable for domestic, commercial and retail internal lighting applications such as: accent lighting, mood lighting, cove lighting, under cabinet lighting, decorative lighting and display cabinet lighting.
Designed for increasing the quantity of LED strip lights, one RGB controller can control multiple connections
Provides 4 x 3A (max.) output channels
Easy installation via quick connect terminals
Input/output voltage: 12-36VDC
Operating temperature range: -20 to +50°C