Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PR Electronics 5100 Series Galvanic Barrier, Current, RTD, Thermocouple, Voltage Input, Current, Voltage Output, 19.2

RS Stock No.: 827-5495Brand: PR ElectronicsManufacturers Part No.: 5114B1B
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Programmable Transmitter

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

5100

Number of Channels

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

PR Electronics 5114B Ex Programmable Transmitter

PR Electronics 5114B intrinsically safe programmable transmitter for linearizing electronic temperature measurement. With a wide variety of jumper selectable inputs for current/voltage or temperature and conversion of linear resistance the 5114 transmitters are suitable for a wide range of temperature measurement applications.
The 5114B transmitter can be configured, with or without a power supply, using the PReset software and the Loop Link communications unit (RS stock number 796-7020).
The 5114B signal conditioner is based on a microprocessor core with an efficient program operation. The basic calibration data and present set-up are stored in an EEPROM thereby avoiding the loss or change of data at power off.

Features and Benefits

• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• Programmable current (0...100 mA) and voltage (0...250 VDC) inputs.
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Separation of circuits in PELV/SELV installations
• I.S. barrier for temperature sensors, potentiometers, and current / voltage signals
• I.S. barrier with I.S. power supply for 2-wire transmitters in zone 0, 1, 2, 20, 21 and 2

PR Electronics - Ex Interfaces

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 401.478

BD 401.478 Each (Exc. Vat)

BD 441.626

BD 441.626 Each (inc. VAT)

PR Electronics 5100 Series Galvanic Barrier, Current, RTD, Thermocouple, Voltage Input, Current, Voltage Output, 19.2

BD 401.478

BD 401.478 Each (Exc. Vat)

BD 441.626

BD 441.626 Each (inc. VAT)

PR Electronics 5100 Series Galvanic Barrier, Current, RTD, Thermocouple, Voltage Input, Current, Voltage Output, 19.2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Module Type

Programmable Transmitter

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

5100

Number of Channels

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

PR Electronics 5114B Ex Programmable Transmitter

PR Electronics 5114B intrinsically safe programmable transmitter for linearizing electronic temperature measurement. With a wide variety of jumper selectable inputs for current/voltage or temperature and conversion of linear resistance the 5114 transmitters are suitable for a wide range of temperature measurement applications.
The 5114B transmitter can be configured, with or without a power supply, using the PReset software and the Loop Link communications unit (RS stock number 796-7020).
The 5114B signal conditioner is based on a microprocessor core with an efficient program operation. The basic calibration data and present set-up are stored in an EEPROM thereby avoiding the loss or change of data at power off.

Features and Benefits

• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• Programmable current (0...100 mA) and voltage (0...250 VDC) inputs.
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Separation of circuits in PELV/SELV installations
• I.S. barrier for temperature sensors, potentiometers, and current / voltage signals
• I.S. barrier with I.S. power supply for 2-wire transmitters in zone 0, 1, 2, 20, 21 and 2

PR Electronics - Ex Interfaces

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more