Technical Document
Specifications
Brand
PR ElectronicsInput Type
Linear Resistance, RTD, Thermocouple, Voltage
Supply Voltage
7.2 → 35 V dc
Diameter
44 mm
Minimum Temperature Input
-200°C
Maximum Temperature Input
850°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
5300
Depth
20.2mm
Country of Origin
Denmark
Product details
5300 Series - In-Head Temperature Transmitter
PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
BD 124.470
BD 124.470 Each (Exc. Vat)
BD 136.917
BD 136.917 Each (inc. VAT)
1
BD 124.470
BD 124.470 Each (Exc. Vat)
BD 136.917
BD 136.917 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 124.470 |
| 5+ | BD 120.615 |
Technical Document
Specifications
Brand
PR ElectronicsInput Type
Linear Resistance, RTD, Thermocouple, Voltage
Supply Voltage
7.2 → 35 V dc
Diameter
44 mm
Minimum Temperature Input
-200°C
Maximum Temperature Input
850°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
5300
Depth
20.2mm
Country of Origin
Denmark
Product details
5300 Series - In-Head Temperature Transmitter
PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions


