PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 35 V dc

RS Stock No.: 827-5429Brand: PR ElectronicsManufacturers Part No.: 5335A
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

8 → 35 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Country of Origin

Denmark

Product details

5300 Series - In-Head Temperature Transmitter

PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

Stock information temporarily unavailable.

BD 208.362

BD 208.362 Each (Exc. Vat)

BD 229.198

BD 229.198 Each (inc. VAT)

PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 35 V dc

BD 208.362

BD 208.362 Each (Exc. Vat)

BD 229.198

BD 229.198 Each (inc. VAT)

PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 208.362
3+BD 199.815

Technical Document

Specifications

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

8 → 35 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Country of Origin

Denmark

Product details

5300 Series - In-Head Temperature Transmitter

PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions