PR Electronics 5300 Level Transmitter Potentiometer Input, 8 → 30 V dc, -40 → +85 °C

RS Stock No.: 796-7127Brand: PR ElectronicsManufacturers Part No.: 5343B
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Potentiometer

Supply Voltage

8 → 30 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Hazardous Area Certification

ATEX

Country of Origin

Denmark

Product details

5343 Type - 2-wire Level Transmitter

PR Electronics 5343 is a sensor head-mounted 2-wire programmable level transmitter with high measurement accuracy suitable for measuring liquid levels in a wide range of industry processes. The transmitter can take in potentiometer signals from reed switch chains, which are used for measuring liquid levels – for instance, in a tank. The 5343 level transmitter is programmable via the PR 5909 Loop Link (7967020) and PReset software.

Features and Benefits

• 5343A is the Standard type (stock-no. 827-5432)
• 5343B is the version with ATEX, FM, IECEx & INMETRO (stock-no. 796-7127)
• Potentiometer or Ohmic input
• Programmable sensor error value
• High measurement accuracy
• Unique process calibration function
• User-defined linearization function can be activated
• The transmitter is protected against polarity reversal
• DIN form B sensor head mounting

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

BD 73.056

BD 73.056 Each (Exc. Vat)

BD 80.362

BD 80.362 Each (inc. VAT)

PR Electronics 5300 Level Transmitter Potentiometer Input, 8 → 30 V dc, -40 → +85 °C

BD 73.056

BD 73.056 Each (Exc. Vat)

BD 80.362

BD 80.362 Each (inc. VAT)

PR Electronics 5300 Level Transmitter Potentiometer Input, 8 → 30 V dc, -40 → +85 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 73.056
5+BD 70.790

Technical Document

Specifications

Input Type

Potentiometer

Supply Voltage

8 → 30 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Hazardous Area Certification

ATEX

Country of Origin

Denmark

Product details

5343 Type - 2-wire Level Transmitter

PR Electronics 5343 is a sensor head-mounted 2-wire programmable level transmitter with high measurement accuracy suitable for measuring liquid levels in a wide range of industry processes. The transmitter can take in potentiometer signals from reed switch chains, which are used for measuring liquid levels – for instance, in a tank. The 5343 level transmitter is programmable via the PR 5909 Loop Link (7967020) and PReset software.

Features and Benefits

• 5343A is the Standard type (stock-no. 827-5432)
• 5343B is the version with ATEX, FM, IECEx & INMETRO (stock-no. 796-7127)
• Potentiometer or Ohmic input
• Programmable sensor error value
• High measurement accuracy
• Unique process calibration function
• User-defined linearization function can be activated
• The transmitter is protected against polarity reversal
• DIN form B sensor head mounting

PR Electronics DIN Rail Mounting