PR Electronics 5437 Temperature Transmitter Various Input, 7.5 → 48 V dc

RS Stock No.: 175-6335Brand: PR ElectronicsManufacturers Part No.: 5437A1S
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

Supply Voltage

7.5 → 48 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

5437

Depth

20.2mm

Country of Origin

Denmark

Product details

5437 HART 7 Single Input Temperature Transmitter

PR Electronics 5437 single input temperature transmitter offers unrivalled performance in the most demanding of applications to convert a wide array of input types to a 4 – 20 mA output signal. The transmitter has 4 input terminals allowing measurement of two, three or four wire RTDs. Configuring the transmitter with either HART 7 or HART 5 protocols provide flexibility and future proof communication.

Sensor Inputs

The PR 5437 provides unrivalled input versatility. Virtually any thermocouple or RTD plus linear resistance up to 100 kΩ, potentiometer, and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure. An alert via HART can be used to allow scheduling of maintenance on the faulty sensor.

Installation Characteristics

Wiring - Innovative housing design means the 5437 temperature transmitter can be wired from either the inside or the outside of the terminals.
1/4” centre hole – A large diameter centre hole for easier installation over a wide range of probe mounting diameters.
Loop test pins - Accessible test pins allow measurement of loop current directly while maintaining loop integrity.
Status LED - On-board LED indicates faults according to NAMUR NE44 and NE107.
Jumper pins - Jumpers allow selection of write protection and transmitter burnout options.

Features and Benefits

• LED provides visual notification of sensor, transmitter, and loop status
• HART 7 and HART 5 communication protocols
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
• High galvanic isolation (2.5 kVAC / 55 VAC) providing protection from ground loops, high voltage transients and common mode interference
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter

Stock information temporarily unavailable.

BD 271.398

BD 271.398 Each (Exc. Vat)

BD 298.538

BD 298.538 Each (inc. VAT)

PR Electronics 5437 Temperature Transmitter Various Input, 7.5 → 48 V dc

BD 271.398

BD 271.398 Each (Exc. Vat)

BD 298.538

BD 298.538 Each (inc. VAT)

PR Electronics 5437 Temperature Transmitter Various Input, 7.5 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

Supply Voltage

7.5 → 48 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

5437

Depth

20.2mm

Country of Origin

Denmark

Product details

5437 HART 7 Single Input Temperature Transmitter

PR Electronics 5437 single input temperature transmitter offers unrivalled performance in the most demanding of applications to convert a wide array of input types to a 4 – 20 mA output signal. The transmitter has 4 input terminals allowing measurement of two, three or four wire RTDs. Configuring the transmitter with either HART 7 or HART 5 protocols provide flexibility and future proof communication.

Sensor Inputs

The PR 5437 provides unrivalled input versatility. Virtually any thermocouple or RTD plus linear resistance up to 100 kΩ, potentiometer, and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure. An alert via HART can be used to allow scheduling of maintenance on the faulty sensor.

Installation Characteristics

Wiring - Innovative housing design means the 5437 temperature transmitter can be wired from either the inside or the outside of the terminals.
1/4” centre hole – A large diameter centre hole for easier installation over a wide range of probe mounting diameters.
Loop test pins - Accessible test pins allow measurement of loop current directly while maintaining loop integrity.
Status LED - On-board LED indicates faults according to NAMUR NE44 and NE107.
Jumper pins - Jumpers allow selection of write protection and transmitter burnout options.

Features and Benefits

• LED provides visual notification of sensor, transmitter, and loop status
• HART 7 and HART 5 communication protocols
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
• High galvanic isolation (2.5 kVAC / 55 VAC) providing protection from ground loops, high voltage transients and common mode interference
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter