PR Electronics 6185 Series Loop Powered Isolator, Current Input, Current Output

RS Stock No.: 796-6948Brand: PR ElectronicsManufacturers Part No.: 6185D
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Series

6185

Operating Temperature Range

-20 → +60°C

Number of Channels

1, 2, 4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

PR Electronics 6185 Loop-powered Isolator

PR Electronics 6185 series are loop powered isolators provide galvanic separation of analogue current signals. Designed to give a simple and efficient solution in applications with unproblematic transmission of current signals according to NAMUR. The 6185 isolator is powered by the measured signal and loads the loop with a maximum 1.8 Vdc. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 168 channels can be mounted per meter.

Features and Benefits

• Slimline channel width of less than 6 mm
• Loop-powered isolator
• No separate supply necessary
• Low response time
• High noise suppression
• Inputs and outputs are floating and galvanically separated
• Input is protected against overvoltage and polarity error
• DIN Rail mounting
• 1-channel version, stock-no. 796-6991
• 2-channel version, stock-no. 796-6916
• 4-channel version, stock-no. 796-6948

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

BD 210.903

BD 210.903 Each (Exc. Vat)

BD 231.993

BD 231.993 Each (inc. VAT)

PR Electronics 6185 Series Loop Powered Isolator, Current Input, Current Output

BD 210.903

BD 210.903 Each (Exc. Vat)

BD 231.993

BD 231.993 Each (inc. VAT)

PR Electronics 6185 Series Loop Powered Isolator, Current Input, Current Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Series

6185

Operating Temperature Range

-20 → +60°C

Number of Channels

1, 2, 4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

PR Electronics 6185 Loop-powered Isolator

PR Electronics 6185 series are loop powered isolators provide galvanic separation of analogue current signals. Designed to give a simple and efficient solution in applications with unproblematic transmission of current signals according to NAMUR. The 6185 isolator is powered by the measured signal and loads the loop with a maximum 1.8 Vdc. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 168 channels can be mounted per meter.

Features and Benefits

• Slimline channel width of less than 6 mm
• Loop-powered isolator
• No separate supply necessary
• Low response time
• High noise suppression
• Inputs and outputs are floating and galvanically separated
• Input is protected against overvoltage and polarity error
• DIN Rail mounting
• 1-channel version, stock-no. 796-6991
• 2-channel version, stock-no. 796-6916
• 4-channel version, stock-no. 796-6948

PR Electronics DIN Rail Mounting