Technical Document
Specifications
Brand
PrametDiameter
40mm
Bore Size
16mm
Number Of Inserts
4
Depth of Cut
9mm
Height
40mm
Number of Pieces
4
Angle
90°
Set Type
Face Milling Cutter Set
Country of Origin
Czech Republic
Product details
Pramet Econ LN Face Mill Body
ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.
Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts
Face Mills
BD 221.485
BD 221.485 Each (Exc. Vat)
BD 243.633
BD 243.633 Each (inc. VAT)
1
BD 221.485
BD 221.485 Each (Exc. Vat)
BD 243.633
BD 243.633 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PrametDiameter
40mm
Bore Size
16mm
Number Of Inserts
4
Depth of Cut
9mm
Height
40mm
Number of Pieces
4
Angle
90°
Set Type
Face Milling Cutter Set
Country of Origin
Czech Republic
Product details
Pramet Econ LN Face Mill Body
ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.
Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts