Technical Document
Specifications
Brand
PrametDiameter
50mm
Bore Size
22mm
Number Of Inserts
4
Depth of Cut
2mm
Height
40mm
Number of Pieces
4
Angle
19°
Set Type
Face Milling Cutter Set
Country of Origin
Czech Republic
Product details
Pramet Penta High Feed Face Mill Body
PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.
Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts
Face Mills
BD 290.224
BD 290.224 Each (Exc. Vat)
BD 319.246
BD 319.246 Each (inc. VAT)
1
BD 290.224
BD 290.224 Each (Exc. Vat)
BD 319.246
BD 319.246 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PrametDiameter
50mm
Bore Size
22mm
Number Of Inserts
4
Depth of Cut
2mm
Height
40mm
Number of Pieces
4
Angle
19°
Set Type
Face Milling Cutter Set
Country of Origin
Czech Republic
Product details
Pramet Penta High Feed Face Mill Body
PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.
Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts