Pramet 19° Face Mill 52mm, Diameter, 4, Pieces

RS Stock No.: 866-0578Brand: PrametManufacturers Part No.: 52A04R-S19PD09-C
brand-logo
View all in Face Mills

Technical Document

Specifications

Brand

Pramet

Diameter

52mm

Bore Size

22mm

Number Of Inserts

4

Depth of Cut

2mm

Number of Pieces

4

Height

40mm

Angle

19°

Set Type

Face Milling Cutter Set

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Pramet Penta High Feed Face Mill Body

PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.

Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts

Face Mills

BD 275.924

BD 275.924 Each (Exc. Vat)

BD 303.516

BD 303.516 Each (inc. VAT)

Pramet 19° Face Mill 52mm, Diameter, 4, Pieces

BD 275.924

BD 275.924 Each (Exc. Vat)

BD 303.516

BD 303.516 Each (inc. VAT)

Pramet 19° Face Mill 52mm, Diameter, 4, Pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pramet

Diameter

52mm

Bore Size

22mm

Number Of Inserts

4

Depth of Cut

2mm

Number of Pieces

4

Height

40mm

Angle

19°

Set Type

Face Milling Cutter Set

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Pramet Penta High Feed Face Mill Body

PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.

Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts

Face Mills