Pramet CCGT Series Lathe Insert, 4.22mm Height, 9.7mm Length

RS Stock No.: 263-7744Brand: PrametManufacturers Part No.: CCGT 09T304E-SF3:T6310
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Series

CCGT

Number of Pieces

1

Length

9.7mm

Height

4.22mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 73.838

BD 73.838 1 Box of 10 (Exc. Vat)

BD 81.222

BD 81.222 1 Box of 10 (inc. VAT)

Pramet CCGT Series Lathe Insert, 4.22mm Height, 9.7mm Length

BD 73.838

BD 73.838 1 Box of 10 (Exc. Vat)

BD 81.222

BD 81.222 1 Box of 10 (inc. VAT)

Pramet CCGT Series Lathe Insert, 4.22mm Height, 9.7mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Series

CCGT

Number of Pieces

1

Length

9.7mm

Height

4.22mm

Country of Origin

Czech Republic