Pramet DNMG Series Lathe Insert, 4.76mm Height, 93° Approach, 11.6mm Length

RS Stock No.: 866-0414Brand: PrametManufacturers Part No.: DNMG 110404E-FM:T9315
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Approach Angle

93°

Lathe Part

Lathe Insert

Series

DNMG

Length

11.6mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet DNMG Insert

For use with DDJN, PDJN, PDNN, PDXN and PDUN Holders & Bars.

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

Turning Inserts

Stock information temporarily unavailable.

BD 74.068

BD 74.068 1 Box of 10 (Exc. Vat)

BD 81.475

BD 81.475 1 Box of 10 (inc. VAT)

Pramet DNMG Series Lathe Insert, 4.76mm Height, 93° Approach, 11.6mm Length

BD 74.068

BD 74.068 1 Box of 10 (Exc. Vat)

BD 81.475

BD 81.475 1 Box of 10 (inc. VAT)

Pramet DNMG Series Lathe Insert, 4.76mm Height, 93° Approach, 11.6mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pramet

Approach Angle

93°

Lathe Part

Lathe Insert

Series

DNMG

Length

11.6mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet DNMG Insert

For use with DDJN, PDJN, PDNN, PDXN and PDUN Holders & Bars.

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

Turning Inserts