Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter

RS Stock No.: 866-0607Brand: PrametManufacturers Part No.: LNGX 120508ER-M:M8340
brand-logo
View all in Milling Inserts

Technical Document

Specifications

Brand

Pramet

Type

Indexable

Shape

Rectangular

Bore Diameter

4.5mm

Side Length

12mm

Country of Origin

Czech Republic

Product details

Pramet LNGX Milling Insert

LNGX Milling Insert for use with ECON LN milling cutters.

M8340

Excellent for machining Steel, Stainless Steel and Super Alloys
Acceptable for Cast Iron

HF7

Excellent for machining Aluminium and Cast Iron

Milling Inserts

BD 108.570

BD 108.570 1 Box of 10 (Exc. Vat)

BD 119.427

BD 119.427 1 Box of 10 (inc. VAT)

Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter

BD 108.570

BD 108.570 1 Box of 10 (Exc. Vat)

BD 119.427

BD 119.427 1 Box of 10 (inc. VAT)

Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pramet

Type

Indexable

Shape

Rectangular

Bore Diameter

4.5mm

Side Length

12mm

Country of Origin

Czech Republic

Product details

Pramet LNGX Milling Insert

LNGX Milling Insert for use with ECON LN milling cutters.

M8340

Excellent for machining Steel, Stainless Steel and Super Alloys
Acceptable for Cast Iron

HF7

Excellent for machining Aluminium and Cast Iron

Milling Inserts