Pramet SDJCR Series Lathe Tool Holder for Use with DCMT 11T3, 16mm Height, 93° Approach, 100mm Length

RS Stock No.: 866-0335Brand: PrametManufacturers Part No.: SDJCR 1616 H 11
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Tool Holder

Approach Angle

93°

Series

SDJCR

For Use With

DCMT 11T3

Length

100mm

Height

16mm

Country of Origin

Czech Republic

Product details

Pramet SDJCR Turning Holder

Turning Holder for DC Style Positive Inserts.

For general external turning operations
Available in left hand or right hand
Positive insert for low depths of cut and finishing applications
Centre scew clamp
Suitable for DC..0702 inserts

Turning Holders

You may be interested in
Stock information temporarily unavailable.

BD 72.028

BD 72.028 Each (Exc. Vat)

BD 79.231

BD 79.231 Each (inc. VAT)

Pramet SDJCR Series Lathe Tool Holder for Use with DCMT 11T3, 16mm Height, 93° Approach, 100mm Length

BD 72.028

BD 72.028 Each (Exc. Vat)

BD 79.231

BD 79.231 Each (inc. VAT)

Pramet SDJCR Series Lathe Tool Holder for Use with DCMT 11T3, 16mm Height, 93° Approach, 100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Tool Holder

Approach Angle

93°

Series

SDJCR

For Use With

DCMT 11T3

Length

100mm

Height

16mm

Country of Origin

Czech Republic

Product details

Pramet SDJCR Turning Holder

Turning Holder for DC Style Positive Inserts.

For general external turning operations
Available in left hand or right hand
Positive insert for low depths of cut and finishing applications
Centre scew clamp
Suitable for DC..0702 inserts

Turning Holders

You may be interested in