Pramet TNMG Series Lathe Insert for Use with MTJNR, 4.76mm Height, 93° Approach, 16.5mm Length

RS Stock No.: 866-0499Brand: PrametManufacturers Part No.: TNMG 160404E-FM:T9325
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Approach Angle

93°

Lathe Part

Lathe Insert

Series

TNMG

For Use With

MTJNR

Length

16.5mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet TNMG Insert

TNMG Negative Turning Insert for use with DTGN, DTFN, PTFN, PTGN, PTTN, PTFN and MTJN Holders and Bars.

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9335

Excellent for machining Steel
Acceptable for Stainless Steel

Turning Inserts

You may be interested in
Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter
P.O.A.Each (In a Pack of 10) (Exc. Vat)

BD 61.303

BD 61.303 1 Box of 10 (Exc. Vat)

BD 67.433

BD 67.433 1 Box of 10 (inc. VAT)

Pramet TNMG Series Lathe Insert for Use with MTJNR, 4.76mm Height, 93° Approach, 16.5mm Length

BD 61.303

BD 61.303 1 Box of 10 (Exc. Vat)

BD 67.433

BD 67.433 1 Box of 10 (inc. VAT)

Pramet TNMG Series Lathe Insert for Use with MTJNR, 4.76mm Height, 93° Approach, 16.5mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Pramet

Approach Angle

93°

Lathe Part

Lathe Insert

Series

TNMG

For Use With

MTJNR

Length

16.5mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet TNMG Insert

TNMG Negative Turning Insert for use with DTGN, DTFN, PTFN, PTGN, PTTN, PTFN and MTJN Holders and Bars.

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9335

Excellent for machining Steel
Acceptable for Stainless Steel

Turning Inserts

You may be interested in
Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter
P.O.A.Each (In a Pack of 10) (Exc. Vat)