Technical Document
Specifications
Brand
PrametLathe Part
Lathe Parting Off Blade
Type
Parting and Grooving Tool Blade
Overall Length
150 mm
Cutting Length
3mm
Number of Pieces
1
Country of Origin
Czech Republic
BD 47.619
BD 47.619 Each (Exc. Vat)
BD 52.381
BD 52.381 Each (inc. VAT)
Pramet Parting and Grooving Tool Blade, 150 mm
1
BD 47.619
BD 47.619 Each (Exc. Vat)
BD 52.381
BD 52.381 Each (inc. VAT)
Pramet Parting and Grooving Tool Blade, 150 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PrametLathe Part
Lathe Parting Off Blade
Type
Parting and Grooving Tool Blade
Overall Length
150 mm
Cutting Length
3mm
Number of Pieces
1
Country of Origin
Czech Republic