Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
10
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
25.4 x 2.54 x 4.2mm
Depth
4.2mm
Length
25.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Country of Origin
Switzerland
Product details
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
BD 3.135
BD 0.627 Each (In a Pack of 5) (Exc. Vat)
BD 3.449
BD 0.690 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.135
BD 0.627 Each (In a Pack of 5) (Exc. Vat)
BD 3.449
BD 0.690 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.627 | BD 3.135 |
50 - 120 | BD 0.544 | BD 2.722 |
125 - 245 | BD 0.484 | BD 2.420 |
250 - 495 | BD 0.451 | BD 2.255 |
500+ | BD 0.407 | BD 2.035 |
Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
10
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
25.4 x 2.54 x 4.2mm
Depth
4.2mm
Length
25.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Country of Origin
Switzerland
Product details
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0