2 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

RS Stock No.: 701-9626Brand: Preci-DipManufacturers Part No.: 399-87-102-10-003101
brand-logo
View all in SIL Sockets

Technical Document

Specifications

Number Of Contacts

2

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Right Angle

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PCT

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

5.08 x 2.95 x 2.54mm

Depth

2.54mm

Length

5.08mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.95mm

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.47 mm pin

These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.770

BD 0.154 Each (In a Pack of 5) (Exc. Vat)

BD 0.847

BD 0.169 Each (In a Pack of 5) (inc. VAT)

2 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Select packaging type

BD 0.770

BD 0.154 Each (In a Pack of 5) (Exc. Vat)

BD 0.847

BD 0.169 Each (In a Pack of 5) (inc. VAT)

2 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.154BD 0.770
50 - 245BD 0.143BD 0.715
250 - 495BD 0.104BD 0.522
500 - 2495BD 0.099BD 0.495
2500+BD 0.094BD 0.468

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Right Angle

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PCT

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

5.08 x 2.95 x 2.54mm

Depth

2.54mm

Length

5.08mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.95mm

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.47 mm pin

These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more