Preci-Dip 410 Series Straight PCB Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 702-3038Brand: Preci-DipManufacturers Part No.: 410-87-220-01-640101
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

410

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.47 mm pin

These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.885

BD 1.177 Each (In a Pack of 5) (Exc. Vat)

BD 6.473

BD 1.295 Each (In a Pack of 5) (inc. VAT)

Preci-Dip 410 Series Straight PCB Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Select packaging type

BD 5.885

BD 1.177 Each (In a Pack of 5) (Exc. Vat)

BD 6.473

BD 1.295 Each (In a Pack of 5) (inc. VAT)

Preci-Dip 410 Series Straight PCB Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

410

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.47 mm pin

These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more