Technical Document
Specifications
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
• The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
• The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0
BD 5.280
BD 1.056 Each (In a Pack of 5) (Exc. Vat)
BD 5.808
BD 1.162 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.280
BD 1.056 Each (In a Pack of 5) (Exc. Vat)
BD 5.808
BD 1.162 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.056 | BD 5.280 |
50 - 120 | BD 1.023 | BD 5.115 |
125 - 245 | BD 0.996 | BD 4.978 |
250 - 495 | BD 0.990 | BD 4.950 |
500+ | BD 0.974 | BD 4.868 |
Technical Document
Specifications
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
• The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
• The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0